STAHLWILLE 3/8 in Square Ratchet with Ratchet Handle, 193 mm Overall

RS Stock No.: 737-0292Brand: STAHLWILLEManufacturers Part No.: 12111010
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

193 mm

Material

Alloy Steel

Finish

Chrome

Country of Origin

Germany

Product details

3/8in Reversible Ratchet (435)

Ratchet with forward and reverse direction, for use with 3/8in sockets and accessories.

Reversible action
30 teeth
Bi-component handle
Chrome Alloy Steel
Length 193mm

Standards

DIN 3122/ ISO 3315

Stock information temporarily unavailable.

BD 54.417

BD 54.417 Each (Exc. Vat)

BD 59.859

BD 59.859 Each (inc. VAT)

STAHLWILLE 3/8 in Square Ratchet with Ratchet Handle, 193 mm Overall

BD 54.417

BD 54.417 Each (Exc. Vat)

BD 59.859

BD 59.859 Each (inc. VAT)

STAHLWILLE 3/8 in Square Ratchet with Ratchet Handle, 193 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

193 mm

Material

Alloy Steel

Finish

Chrome

Country of Origin

Germany

Product details

3/8in Reversible Ratchet (435)

Ratchet with forward and reverse direction, for use with 3/8in sockets and accessories.

Reversible action
30 teeth
Bi-component handle
Chrome Alloy Steel
Length 193mm

Standards

DIN 3122/ ISO 3315