Technical Document
Specifications
Brand
STAHLWILLESpanner Type
Open Ended Spanner
Imperial or Metric
Metric
Metric Size
20 mm, 22mm
Overall Length
235 mm
Double Ended
Yes
Material
Alloy Steel
Finish
Chrome
Size
20 x 22 mm
Country of Origin
Germany
Product details
Open Double Ended Spanners (10 Series)
Double ended spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.
Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.
Standards
DIN 3110; ISO 10102
BD 7.733
BD 7.733 Each (Exc. Vat)
BD 8.506
BD 8.506 Each (inc. VAT)
1
BD 7.733
BD 7.733 Each (Exc. Vat)
BD 8.506
BD 8.506 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STAHLWILLESpanner Type
Open Ended Spanner
Imperial or Metric
Metric
Metric Size
20 mm, 22mm
Overall Length
235 mm
Double Ended
Yes
Material
Alloy Steel
Finish
Chrome
Size
20 x 22 mm
Country of Origin
Germany
Product details
Open Double Ended Spanners (10 Series)
Double ended spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.
Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.
Standards
DIN 3110; ISO 10102