Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STAHLWILLE Open Ranch Series Combination Ratchet Spanner, 10mm, 0.393in, Metric, 158 mm Overall, No

RS Stock No.: 270-2080Brand: STAHLWILLEManufacturers Part No.: 41171010
brand-logo
View all in Spanners

Technical Document

Specifications

Spanner Type

Combination Ratchet Spanner

Metric Size

10mm

Imperial Size

0.393in

Ratcheting

Yes

VDE/1000V Approved

No

Overall Length

158 mm

Imperial or Metric

Metric

Series

Open Ranch

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

STAHLWILLE Open Ranch Series Combination Ratchet Spanner, 10mm, 0.393in, Metric, 158 mm Overall, No

P.O.A.

STAHLWILLE Open Ranch Series Combination Ratchet Spanner, 10mm, 0.393in, Metric, 158 mm Overall, No
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Spanner Type

Combination Ratchet Spanner

Metric Size

10mm

Imperial Size

0.393in

Ratcheting

Yes

VDE/1000V Approved

No

Overall Length

158 mm

Imperial or Metric

Metric

Series

Open Ranch

Country of Origin

Taiwan, Province Of China