Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STAHLWILLE 730/20 Click Torque Wrench, 40 → 200Nm, Rectangular Drive, 14 x 18mm Insert

RS Stock No.: 268-4269Brand: STAHLWILLEManufacturers Part No.: 50184020
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

40 → 200Nm

Drive Shape

Rectangular

Model

730/20

Overall Length

455 mm

Insert Size

14 x 18mm

Accuracy

± 4 %

Scale Graduations

5Nm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

STAHLWILLE 730/20 Click Torque Wrench, 40 → 200Nm, Rectangular Drive, 14 x 18mm Insert

P.O.A.

STAHLWILLE 730/20 Click Torque Wrench, 40 → 200Nm, Rectangular Drive, 14 x 18mm Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

40 → 200Nm

Drive Shape

Rectangular

Model

730/20

Overall Length

455 mm

Insert Size

14 x 18mm

Accuracy

± 4 %

Scale Graduations

5Nm

Country of Origin

Germany