STAHLWILLE 720NF/80 Click Torque Wrench, 160 → 800Nm, 3/4 in Drive, Square Drive

RS Stock No.: 268-4273Brand: STAHLWILLEManufacturers Part No.: 50190081
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

160 → 800Nm

Drive Shape

Square

Drive Size

3/4 in

Model

720NF/80

Overall Length

1034 mm

Scale Graduations

20Nm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 10,773.422

BD 10,773.422 Each (Exc. Vat)

BD 11,850.764

BD 11,850.764 Each (inc. VAT)

STAHLWILLE 720NF/80 Click Torque Wrench, 160 → 800Nm, 3/4 in Drive, Square Drive

BD 10,773.422

BD 10,773.422 Each (Exc. Vat)

BD 11,850.764

BD 11,850.764 Each (inc. VAT)

STAHLWILLE 720NF/80 Click Torque Wrench, 160 → 800Nm, 3/4 in Drive, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

160 → 800Nm

Drive Shape

Square

Drive Size

3/4 in

Model

720NF/80

Overall Length

1034 mm

Scale Graduations

20Nm

Country of Origin

Germany