STAHLWILLE Torque Multiplier, 800Nm max O/P, 4:1 ratio, 3/4in I/P drive, 3/4in O/P drive

RS Stock No.: 268-4289Brand: STAHLWILLEManufacturers Part No.: 53030800
brand-logo
View all in Torque Multipliers

Technical Document

Specifications

Maximum Output Torque

800Nm

Multiplication Ratio

4:1

Input Drive Size

3/4in

Output Drive Size

3/4in

Country of Origin

Germany

BD 682.165

BD 682.165 Each (Exc. Vat)

BD 750.381

BD 750.381 Each (inc. VAT)

STAHLWILLE Torque Multiplier, 800Nm max O/P, 4:1 ratio, 3/4in I/P drive, 3/4in O/P drive

BD 682.165

BD 682.165 Each (Exc. Vat)

BD 750.381

BD 750.381 Each (inc. VAT)

STAHLWILLE Torque Multiplier, 800Nm max O/P, 4:1 ratio, 3/4in I/P drive, 3/4in O/P drive

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Output Torque

800Nm

Multiplication Ratio

4:1

Input Drive Size

3/4in

Output Drive Size

3/4in

Country of Origin

Germany