Technical Document
Specifications
Brand
STAHLWILLEMaximum Output Torque
3000Nm
Multiplication Ratio
16:1
Input Drive Size
1in
Output Drive Size
1in
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
STAHLWILLE Torque Multiplier, 3000Nm max O/P, 16:1 ratio, 1in I/P drive, 1in O/P drive
1
P.O.A.
STAHLWILLE Torque Multiplier, 3000Nm max O/P, 16:1 ratio, 1in I/P drive, 1in O/P drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STAHLWILLEMaximum Output Torque
3000Nm
Multiplication Ratio
16:1
Input Drive Size
1in
Output Drive Size
1in
Country of Origin
Germany