STAHLWILLE 735 Series Reversible Ratchet Insert, 1/2 in, 9 x 12 Insert, Chrome Finish

RS Stock No.: 737-0671Brand: STAHLWILLEManufacturers Part No.: 58250010
brand-logo

Technical Document

Specifications

Type

Insert

Series

735

Head Type

Reversible Ratchet

Size

1/2 in

Insert Size

9 x 12

Finish

Chrome

Country of Origin

Germany

Product details

Interchangeable Torque Wrench Inserts

Torque wrench inserts for use with Stahlwille's interchangeable head torque wrenches.

Constructed from Chrome Alloy Steel
Chrome plated finish

Stock information temporarily unavailable.

BD 72.963

BD 72.963 Each (Exc. Vat)

BD 80.259

BD 80.259 Each (inc. VAT)

STAHLWILLE 735 Series Reversible Ratchet Insert, 1/2 in, 9 x 12 Insert, Chrome Finish

BD 72.963

BD 72.963 Each (Exc. Vat)

BD 80.259

BD 80.259 Each (inc. VAT)

STAHLWILLE 735 Series Reversible Ratchet Insert, 1/2 in, 9 x 12 Insert, Chrome Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Insert

Series

735

Head Type

Reversible Ratchet

Size

1/2 in

Insert Size

9 x 12

Finish

Chrome

Country of Origin

Germany

Product details

Interchangeable Torque Wrench Inserts

Torque wrench inserts for use with Stahlwille's interchangeable head torque wrenches.

Constructed from Chrome Alloy Steel
Chrome plated finish