Technical Document
Specifications
Brand
STAHLWILLESocket Set Type
Deep Socket/Standard Socket/Bit Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
24
Socket Head Type
12 point; Hex Bit
Ratchet Included
Yes
VDE/1000V Approved
No
Drive Type
Square
Head Type
Hexagon
Set Type
3/8"" socket set
Country of Origin
Germany
BD 250.674
BD 250.674 Each (Exc. Vat)
BD 275.741
BD 275.741 Each (inc. VAT)
1
BD 250.674
BD 250.674 Each (Exc. Vat)
BD 275.741
BD 275.741 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STAHLWILLESocket Set Type
Deep Socket/Standard Socket/Bit Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
24
Socket Head Type
12 point; Hex Bit
Ratchet Included
Yes
VDE/1000V Approved
No
Drive Type
Square
Head Type
Hexagon
Set Type
3/8"" socket set
Country of Origin
Germany