STAHLWILLE 701/2 Digital Torque Wrench, 1 → 20Nm, 1/4 in Drive, Square Drive

RS Stock No.: 127-8054Brand: STAHLWILLEManufacturers Part No.: 96504502
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Torque Wrench Type

Digital Torque Wrench

Torque Range

1 → 20Nm

Drive Shape

Square

Drive Size

1/4 in

Model

701/2

Overall Length

210 mm

Accuracy

±4 %

Scale Graduations

20Nm

Country of Origin

Germany

Product details

SENSOTORK® 701 Electronic Torque Wrench

SENSOTORK® 701 electronic torque wrench permanently featuring a permanently installed fine-tooth ratchet. Slim, compact shape for smaller torques from 1 Nm upwards.

Features and Benefits

• Slim, compact shape for smaller torques from 1 Nm upwards
• Measuring Units: Nm, cNm, ft lb, in lb
• Measurements independent of the point of application of force
• Adjustable joints
• Evaluation of tightening operation with coloured LEDs,buzzer and vibration
• Calibrating interval adjustable
• Logging function
• Display deviation value ± 4%

Stock information temporarily unavailable.

BD 367.411

BD 367.411 Each (Exc. Vat)

BD 404.152

BD 404.152 Each (inc. VAT)

STAHLWILLE 701/2 Digital Torque Wrench, 1 → 20Nm, 1/4 in Drive, Square Drive

BD 367.411

BD 367.411 Each (Exc. Vat)

BD 404.152

BD 404.152 Each (inc. VAT)

STAHLWILLE 701/2 Digital Torque Wrench, 1 → 20Nm, 1/4 in Drive, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torque Wrench Type

Digital Torque Wrench

Torque Range

1 → 20Nm

Drive Shape

Square

Drive Size

1/4 in

Model

701/2

Overall Length

210 mm

Accuracy

±4 %

Scale Graduations

20Nm

Country of Origin

Germany

Product details

SENSOTORK® 701 Electronic Torque Wrench

SENSOTORK® 701 electronic torque wrench permanently featuring a permanently installed fine-tooth ratchet. Slim, compact shape for smaller torques from 1 Nm upwards.

Features and Benefits

• Slim, compact shape for smaller torques from 1 Nm upwards
• Measuring Units: Nm, cNm, ft lb, in lb
• Measurements independent of the point of application of force
• Adjustable joints
• Evaluation of tightening operation with coloured LEDs,buzzer and vibration
• Calibrating interval adjustable
• Logging function
• Display deviation value ± 4%