Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley Electric4.4 V White LED CLCC SMD, SCW1643US-50

RS Stock No.: 700-2123Brand: Stanley ElectricManufacturers Part No.: SCW1643US-50
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Package Type

CLCC

Mounting Type

Surface Mount

Number of LEDs

6

Forward Voltage

4.4 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

111 lm

Lens Shape

Round

Dimensions

5 x 5mm

Colour Temperature

5000K

You may be interested in
Stanley Electric3.5 V White LED CLCC SMD, GSPW1643JTE-50X
BD 0.734Each (Supplied as a Tape) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Stanley Electric4.4 V White LED CLCC SMD, SCW1643US-50

P.O.A.

Stanley Electric4.4 V White LED CLCC SMD, SCW1643US-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley Electric3.5 V White LED CLCC SMD, GSPW1643JTE-50X
BD 0.734Each (Supplied as a Tape) (Exc. Vat)

Technical Document

Specifications

LED Colours

White

Package Type

CLCC

Mounting Type

Surface Mount

Number of LEDs

6

Forward Voltage

4.4 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

111 lm

Lens Shape

Round

Dimensions

5 x 5mm

Colour Temperature

5000K

You may be interested in
Stanley Electric3.5 V White LED CLCC SMD, GSPW1643JTE-50X
BD 0.734Each (Supplied as a Tape) (Exc. Vat)