Stanley FatMax 610mm x 88mm Trigger Clamp

RS Stock No.: 512-033Brand: Stanley FatMaxManufacturers Part No.: 0-83-007
brand-logo
View all in Clamps

Technical Document

Specifications

Type

Trigger Clamp

Jaw Opening

610mm

Jaw Depth

88mm

Country of Origin

China

You may be interested in
Record 605mm x 80mm Quick Clamp
BD 37.595Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Stanley FatMax 610mm x 88mm Trigger Clamp

P.O.A.

Stanley FatMax 610mm x 88mm Trigger Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Record 605mm x 80mm Quick Clamp
BD 37.595Each (Exc. Vat)

Technical Document

Specifications

Type

Trigger Clamp

Jaw Opening

610mm

Jaw Depth

88mm

Country of Origin

China

You may be interested in
Record 605mm x 80mm Quick Clamp
BD 37.595Each (Exc. Vat)