Stanley 150 mm Hacksaw, 32 TPI

RS Stock No.: 232-1933Brand: StanleyManufacturers Part No.: 0-15-218
brand-logo
View all in Hand Saws

Technical Document

Specifications

Brand

Stanley

Blade Length

150 mm

Number of Teeth per Inch

32

Saw Type

Hacksaw

Blade Material

Hardened Steel

Country of Origin

Taiwan, Province Of China

Product details

Junior Quick Release

Square bar steel frame, with comfortable moulded plastic handle, enclosed for finger protecion, incorporating a quick, easy lever action blade locking and change feature
Supplied complete with two spare 150mm x 32 tpi blades
Replacement blades available stock no. 185-3710

You may be interested in
Sibille 150 mm, 32 TPI
P.O.A.Each (Exc. Vat)
RS PRO 150 mm Hacksaw, 32 TPI
BD 8.857Each (Exc. Vat)
Stock information temporarily unavailable.

BD 3.350

BD 3.350 Each (Exc. Vat)

BD 3.685

BD 3.685 Each (inc. VAT)

Stanley 150 mm Hacksaw, 32 TPI

BD 3.350

BD 3.350 Each (Exc. Vat)

BD 3.685

BD 3.685 Each (inc. VAT)

Stanley 150 mm Hacksaw, 32 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Sibille 150 mm, 32 TPI
P.O.A.Each (Exc. Vat)
RS PRO 150 mm Hacksaw, 32 TPI
BD 8.857Each (Exc. Vat)

Technical Document

Specifications

Brand

Stanley

Blade Length

150 mm

Number of Teeth per Inch

32

Saw Type

Hacksaw

Blade Material

Hardened Steel

Country of Origin

Taiwan, Province Of China

Product details

Junior Quick Release

Square bar steel frame, with comfortable moulded plastic handle, enclosed for finger protecion, incorporating a quick, easy lever action blade locking and change feature
Supplied complete with two spare 150mm x 32 tpi blades
Replacement blades available stock no. 185-3710

You may be interested in
Sibille 150 mm, 32 TPI
P.O.A.Each (Exc. Vat)
RS PRO 150 mm Hacksaw, 32 TPI
BD 8.857Each (Exc. Vat)