Stanley 300 mm Hacksaw, 24 TPI

RS Stock No.: 776-9876Brand: StanleyManufacturers Part No.: 0-20-108
brand-logo
View all in Hand Saws

Technical Document

Specifications

Brand

Stanley

Blade Length

300 mm

Number of Teeth per Inch

24

Saw Type

Hacksaw

Blade Material

Bi-metal

Country of Origin

China

Product details

5-in-1 FatMax Hacksaw

Professional 5 position lightweight Stanley FatMax hacksaw

45° flush-cut position
90° standard position
Long pad saw position
Short pad saw position
Low profile position

Stock information temporarily unavailable.

BD 28.188

BD 28.188 Each (Exc. Vat)

BD 31.007

BD 31.007 Each (inc. VAT)

Stanley 300 mm Hacksaw, 24 TPI

BD 28.188

BD 28.188 Each (Exc. Vat)

BD 31.007

BD 31.007 Each (inc. VAT)

Stanley 300 mm Hacksaw, 24 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Blade Length

300 mm

Number of Teeth per Inch

24

Saw Type

Hacksaw

Blade Material

Bi-metal

Country of Origin

China

Product details

5-in-1 FatMax Hacksaw

Professional 5 position lightweight Stanley FatMax hacksaw

45° flush-cut position
90° standard position
Long pad saw position
Short pad saw position
Low profile position