Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley Metal Window Scraper, 1 piece

RS Stock No.: 126-1745Brand: StanleyManufacturers Part No.: 0-28-500
brand-logo
View all in Scrapers

Technical Document

Specifications

Brand

Stanley

Type

Window Scraper

Material

Metal

Number of Pieces

1

Country of Origin

United States

Product details

Stanley Professional Glass Scraper

Introducing the Stanley professional pocket scraper for the removal of paint, glue and debris. The hand scraper features a retractable blade that can be safely pushed back inside the metal casing when the scraper is not in use, while the casing of the scraper is made from metal to withstand any damage whilst on a working site or when in use. This is an essential piece of equipment for any professional or amateur decorator for greater efficiency and completing the task to a professional standard.

Features and Benefits:

• This professional standard glass scraper has been designed for heavy-duty use and is supplied with a rectangular, replaceable blade
• The metal body of the scraper provides a safe casing for the blade to be retracted into for optimum safety in-between uses
• This scraper is ideal for decorating and DIY jobs like removing paint, glue and other debris as part of preparation work

Applications:

These razor-sharp scrapers can be used within a variety of applications from cutting, scraping, removing paint from glass, or simply general cleaning. These scrapers have been developed for experienced professionals and DIY enthusiasts and are an ideal tool when preparing surfaces including walls, floors, ceilings, as well as roofing applications and the removal of wallpaper and vinyl tiles. Scrapers are available in different materials and with different accessories for efficiency and ease of us, dependant on the task they are used for. Common uses for scrapers are:

• Professional painting and decorating
• DIY
• Building and Construction

Stock information temporarily unavailable.

BD 3.289

BD 3.289 Each (Exc. Vat)

BD 3.618

BD 3.618 Each (inc. VAT)

Stanley Metal Window Scraper, 1 piece

BD 3.289

BD 3.289 Each (Exc. Vat)

BD 3.618

BD 3.618 Each (inc. VAT)

Stanley Metal Window Scraper, 1 piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Type

Window Scraper

Material

Metal

Number of Pieces

1

Country of Origin

United States

Product details

Stanley Professional Glass Scraper

Introducing the Stanley professional pocket scraper for the removal of paint, glue and debris. The hand scraper features a retractable blade that can be safely pushed back inside the metal casing when the scraper is not in use, while the casing of the scraper is made from metal to withstand any damage whilst on a working site or when in use. This is an essential piece of equipment for any professional or amateur decorator for greater efficiency and completing the task to a professional standard.

Features and Benefits:

• This professional standard glass scraper has been designed for heavy-duty use and is supplied with a rectangular, replaceable blade
• The metal body of the scraper provides a safe casing for the blade to be retracted into for optimum safety in-between uses
• This scraper is ideal for decorating and DIY jobs like removing paint, glue and other debris as part of preparation work

Applications:

These razor-sharp scrapers can be used within a variety of applications from cutting, scraping, removing paint from glass, or simply general cleaning. These scrapers have been developed for experienced professionals and DIY enthusiasts and are an ideal tool when preparing surfaces including walls, floors, ceilings, as well as roofing applications and the removal of wallpaper and vinyl tiles. Scrapers are available in different materials and with different accessories for efficiency and ease of us, dependant on the task they are used for. Common uses for scrapers are:

• Professional painting and decorating
• DIY
• Building and Construction