Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley FatMax 8m Tape Measure, Metric

RS Stock No.: 667-5925Brand: StanleyManufacturers Part No.: 0-33-892
brand-logo
View all in Tape Measures

Technical Document

Specifications

Brand

Stanley

Length

8m

Blade Width

32 mm

Imperial or Metric

Metric

Series

Fatmax

Chemical Resistant

Yes

Country of Origin

France

Product details

Stanley FatMax® XL Tape Measure

Introducing the FatMax tape measure from Stanley. This professional tape measure has been designed with some of the most demanding professionals in mind. The easy to read measuring tape is printed in a yellow and black scale and Mylar® coated which makes this tape 10 times more abrasive resistant compared to normal lacquered tape measures. the retractable tape features a 150% larger end hook that securely attached to various building materials.

The shape has been designed to fit ergonomically into your hand for a secure non-slip resistant grip. Constructed from a bi-material offering the most secure and comfortable use. This FatMax tape guarantees to a 4m stand out length making long distance measuring easier when working alone. Dust and weatherproof mechanism allow for hassle-free and life long operation in any weather conditions and any environment.

Stanley FatMax Tape measures are highly appreciated by professionals and serious DIY enthusiast for a great price, reliability, handy size, accurate measuring and comfort of use.

The Stanley Retractable FatMax tape measures are available in a selection of lengths and scale types. The full selection is:

Metric Only

5 M Tape Measure - 667-5928
8 M Tape Measure - 667-5925

Metric and Imperial

10 M Tape Measure - 517-448

Features and Benefits

Blade Armor coating on the first 150mm reduces the risk of breaking the tape by 95%

Cushion grip provides sturdy, slip-resistant hold

A huge standout of almost 4 metres for easy one person measuring

Wide 32mm blade makes reading the numbers easy

Mylar® coated blade is up to 10 times more resistant to abrasion than normal lacquered blades

Specially designed hook grabs on side, top or bottom for versatility

Belt Clip for easy storage on person

Typical applications

This Stanley Retractable FatMax Tape Measure is commonly used by Professionals and DIY enthusiasts such as:

Builders
Architects
Carpenters
Electricians
Plumbers

FAQ's

Can this tape be used at height?

Yes, all FatMax tapes feature especially designed lanyard tether point where the wrist loop or tool lanyard can be attached.

You may be interested in
Stock information temporarily unavailable.

BD 21.351

BD 21.351 Each (Exc. Vat)

BD 23.486

BD 23.486 Each (inc. VAT)

Stanley FatMax 8m Tape Measure, Metric

Calibration type

BD 21.351

BD 21.351 Each (Exc. Vat)

BD 23.486

BD 23.486 Each (inc. VAT)

Stanley FatMax 8m Tape Measure, Metric
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Length

8m

Blade Width

32 mm

Imperial or Metric

Metric

Series

Fatmax

Chemical Resistant

Yes

Country of Origin

France

Product details

Stanley FatMax® XL Tape Measure

Introducing the FatMax tape measure from Stanley. This professional tape measure has been designed with some of the most demanding professionals in mind. The easy to read measuring tape is printed in a yellow and black scale and Mylar® coated which makes this tape 10 times more abrasive resistant compared to normal lacquered tape measures. the retractable tape features a 150% larger end hook that securely attached to various building materials.

The shape has been designed to fit ergonomically into your hand for a secure non-slip resistant grip. Constructed from a bi-material offering the most secure and comfortable use. This FatMax tape guarantees to a 4m stand out length making long distance measuring easier when working alone. Dust and weatherproof mechanism allow for hassle-free and life long operation in any weather conditions and any environment.

Stanley FatMax Tape measures are highly appreciated by professionals and serious DIY enthusiast for a great price, reliability, handy size, accurate measuring and comfort of use.

The Stanley Retractable FatMax tape measures are available in a selection of lengths and scale types. The full selection is:

Metric Only

5 M Tape Measure - 667-5928
8 M Tape Measure - 667-5925

Metric and Imperial

10 M Tape Measure - 517-448

Features and Benefits

Blade Armor coating on the first 150mm reduces the risk of breaking the tape by 95%

Cushion grip provides sturdy, slip-resistant hold

A huge standout of almost 4 metres for easy one person measuring

Wide 32mm blade makes reading the numbers easy

Mylar® coated blade is up to 10 times more resistant to abrasion than normal lacquered blades

Specially designed hook grabs on side, top or bottom for versatility

Belt Clip for easy storage on person

Typical applications

This Stanley Retractable FatMax Tape Measure is commonly used by Professionals and DIY enthusiasts such as:

Builders
Architects
Carpenters
Electricians
Plumbers

FAQ's

Can this tape be used at height?

Yes, all FatMax tapes feature especially designed lanyard tether point where the wrist loop or tool lanyard can be attached.

You may be interested in