Technical Document
Specifications
Brand
StanleyLength
30m
Blade Width
12.7 mm
Imperial or Metric
Imperial, Metric
Open Case
No
Coating
PVC
Country of Origin
Thailand
Product details
Stanley Closed Fibreglass Tape Measure
Introducing a traditionally designed closed fibreglass tape measure from Stanley that offers fantastic value for money. This easy to read 12.7 mm wide tape includes both imperial and metric measurements. The tape blade is made of high-quality fibreglass, that ensures a durable tape resistant to stretching, tearing and any damage from water or heat. The measurement markings are printed in two different colours to make sure its visible in differing conditions.
The fibreglass blade and mechanism is housed in a high impact ABS, which is ventilated on the back to help with cleaning the tape. Handy for those working in highly demanding environments. The tape is recovered through a crank handle, which can be folded flat for storage.
Features and Benefits
High visibility, impact yellow ABS case
Winder handle folds for storage
2 colour graduations on blade-easy to read in all conditions
Tape contains 26 fibreglass strands for strength and minimal stretching
Typical applications
This Stanley Retractable Fibreglass Tape Measure is commonly used by Professionals and DIY enthusiasts such as:
Builders
Architects
Carpenters
Electricians
Plumbers
BD 10.114
BD 10.114 Each (Exc. Vat)
BD 11.125
BD 11.125 Each (inc. VAT)
1
BD 10.114
BD 10.114 Each (Exc. Vat)
BD 11.125
BD 11.125 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleyLength
30m
Blade Width
12.7 mm
Imperial or Metric
Imperial, Metric
Open Case
No
Coating
PVC
Country of Origin
Thailand
Product details
Stanley Closed Fibreglass Tape Measure
Introducing a traditionally designed closed fibreglass tape measure from Stanley that offers fantastic value for money. This easy to read 12.7 mm wide tape includes both imperial and metric measurements. The tape blade is made of high-quality fibreglass, that ensures a durable tape resistant to stretching, tearing and any damage from water or heat. The measurement markings are printed in two different colours to make sure its visible in differing conditions.
The fibreglass blade and mechanism is housed in a high impact ABS, which is ventilated on the back to help with cleaning the tape. Handy for those working in highly demanding environments. The tape is recovered through a crank handle, which can be folded flat for storage.
Features and Benefits
High visibility, impact yellow ABS case
Winder handle folds for storage
2 colour graduations on blade-easy to read in all conditions
Tape contains 26 fibreglass strands for strength and minimal stretching
Typical applications
This Stanley Retractable Fibreglass Tape Measure is commonly used by Professionals and DIY enthusiasts such as:
Builders
Architects
Carpenters
Electricians
Plumbers