Stanley 610mm Spirit Level, With RS Calibration

RS Stock No.: 725-2205Brand: StanleyManufacturers Part No.: 0-43-624
brand-logo

Technical Document

Specifications

Brand

Stanley

Level Type

Box Section

Length

610mm

Frame Material

Aluminium

Number of Vials

3

Accuracy

±0.5 mm/m

Waterproof

Yes

Milled Surface

Yes

Calibrated

RSCAL

Model Number p

0-43-624

Country of Origin

Thailand

Product details

Stanley FatMax® 0-43-624 Spirit Level

The Stanley 43-624 is part of the FATMAX® Xtreme range, this spirit level is invaluable for precision levelling measurement in a multitude of jobs, with solid block acrylic vials provide best in class accuracy. Measuring 610 mm this level is easy to use and a simple way to maintain accuracy on the job. Constructed from a lightweight aluminium body and sturdy large ergonomic bi-material grips, this Xtreme level is five times stronger than standard Stanley levels due to its reinforced box beam construction. Magnified centre vail indicates when the bubble is centred showing the user that it is level, coupled with two barrel-shaped vials for vertical working.

Rubber moulded end caps protect the level even further if its dropped, which will maintain and prolong its accuracy. Accuracy is very important when ensuring objects are level, this spirit level provides a professional finish of 0.5mm/m.

Stanley has been making quality, reliable and innovative tools, they maintain what is important to the professional and what you should expect. Stanley offers a lifetime warranty with this product, which shows the confidence they have in this spirit level.

Features and Benefits

Durable box beam construction is up to five times stronger than standard levels.

Provides best in class accuracy with 0.5mm/M (0.0005in/in)

Magnified centre vial for improved visibility

Three levelling vials, magnified for greater visibility

Soft end caps protect the level from drops

Lifetime Accuracy Warranty

Typical Applications

Spirit Levels & Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up to checking how level bricks are in a new wall. They are commonly used by:

Carpenters

Stonemasons

Bricklayers

Surveyors

DIY Enthusiasts

FAQ's

How accurate will the level be if dropped?

The level is extremely well built and robust, being constructed from Aluminium and accompanied by shock absorbing end caps. So it can withstand a lot of day to day work without affecting the accuracy.

Why so some spirit levels have more than one vail?

This tripe vial system means that the one vial is used on horizontal level work and the two at either end are for vertical levelling work.

You may be interested in
Stanley 610mm Spirit Level
BD 33.577Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Stanley 610mm Spirit Level, With RS Calibration

Calibration type

P.O.A.

Stanley 610mm Spirit Level, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley 610mm Spirit Level
BD 33.577Each (Exc. Vat)

Technical Document

Specifications

Brand

Stanley

Level Type

Box Section

Length

610mm

Frame Material

Aluminium

Number of Vials

3

Accuracy

±0.5 mm/m

Waterproof

Yes

Milled Surface

Yes

Calibrated

RSCAL

Model Number p

0-43-624

Country of Origin

Thailand

Product details

Stanley FatMax® 0-43-624 Spirit Level

The Stanley 43-624 is part of the FATMAX® Xtreme range, this spirit level is invaluable for precision levelling measurement in a multitude of jobs, with solid block acrylic vials provide best in class accuracy. Measuring 610 mm this level is easy to use and a simple way to maintain accuracy on the job. Constructed from a lightweight aluminium body and sturdy large ergonomic bi-material grips, this Xtreme level is five times stronger than standard Stanley levels due to its reinforced box beam construction. Magnified centre vail indicates when the bubble is centred showing the user that it is level, coupled with two barrel-shaped vials for vertical working.

Rubber moulded end caps protect the level even further if its dropped, which will maintain and prolong its accuracy. Accuracy is very important when ensuring objects are level, this spirit level provides a professional finish of 0.5mm/m.

Stanley has been making quality, reliable and innovative tools, they maintain what is important to the professional and what you should expect. Stanley offers a lifetime warranty with this product, which shows the confidence they have in this spirit level.

Features and Benefits

Durable box beam construction is up to five times stronger than standard levels.

Provides best in class accuracy with 0.5mm/M (0.0005in/in)

Magnified centre vial for improved visibility

Three levelling vials, magnified for greater visibility

Soft end caps protect the level from drops

Lifetime Accuracy Warranty

Typical Applications

Spirit Levels & Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up to checking how level bricks are in a new wall. They are commonly used by:

Carpenters

Stonemasons

Bricklayers

Surveyors

DIY Enthusiasts

FAQ's

How accurate will the level be if dropped?

The level is extremely well built and robust, being constructed from Aluminium and accompanied by shock absorbing end caps. So it can withstand a lot of day to day work without affecting the accuracy.

Why so some spirit levels have more than one vail?

This tripe vial system means that the one vial is used on horizontal level work and the two at either end are for vertical levelling work.

You may be interested in
Stanley 610mm Spirit Level
BD 33.577Each (Exc. Vat)