Technical Document
Specifications
Brand
StanleyScrewdriver Type
Standard Screwdriver Set
Number of Pieces
6
Tip Type
Torx
Tip Size
T10, T15, T20, T25, T30, T40
Country of Origin
France
Product details
Stanley FatMax 6 Piece Tamperproof Torx Screwdriver Sets
Soft grip handle for excellent comfort and control
Smooth domed end ensures fast spinning action with speed and comfort
Large diameter handle which offers great torque needed for driving wood screws
Colour coded ends in green for easy choice of the correct screwdriver for each screw type
High grade steel bar allows for high torque and reduces the chance of tip breakage
BD 31.163
BD 31.163 Each (Exc. Vat)
BD 34.279
BD 34.279 Each (inc. VAT)
1
BD 31.163
BD 31.163 Each (Exc. Vat)
BD 34.279
BD 34.279 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleyScrewdriver Type
Standard Screwdriver Set
Number of Pieces
6
Tip Type
Torx
Tip Size
T10, T15, T20, T25, T30, T40
Country of Origin
France
Product details
Stanley FatMax 6 Piece Tamperproof Torx Screwdriver Sets
Soft grip handle for excellent comfort and control
Smooth domed end ensures fast spinning action with speed and comfort
Large diameter handle which offers great torque needed for driving wood screws
Colour coded ends in green for easy choice of the correct screwdriver for each screw type
High grade steel bar allows for high torque and reduces the chance of tip breakage