Stanley Torx Screwdriver, T40 Tip, 125 mm Blade

RS Stock No.: 125-2136Brand: StanleyManufacturers Part No.: 0-65-399
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T40

Blade Length

125 mm

Blade Material

Chrome Vanadium Steel

Country of Origin

France

Product details

Stanley Fatmax Torque Screwdrivers

The Stanley chrome vanadium steel torque screwdrivers are a professional quality hand tool with Torx tips. The colour coded tamperproof screwdrivers have a virtual unbreakable bond due to the handle being moulded directly to the shaft.

Features and Benefits

Large diameter soft grip handle
Handle moulded to the shaft
Easy to identify by the colour coding
Durable

Stock information temporarily unavailable.

BD 7.183

BD 7.183 Each (Exc. Vat)

BD 7.901

BD 7.901 Each (inc. VAT)

Stanley Torx Screwdriver, T40 Tip, 125 mm Blade

BD 7.183

BD 7.183 Each (Exc. Vat)

BD 7.901

BD 7.901 Each (inc. VAT)

Stanley Torx Screwdriver, T40 Tip, 125 mm Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T40

Blade Length

125 mm

Blade Material

Chrome Vanadium Steel

Country of Origin

France

Product details

Stanley Fatmax Torque Screwdrivers

The Stanley chrome vanadium steel torque screwdrivers are a professional quality hand tool with Torx tips. The colour coded tamperproof screwdrivers have a virtual unbreakable bond due to the handle being moulded directly to the shaft.

Features and Benefits

Large diameter soft grip handle
Handle moulded to the shaft
Easy to identify by the colour coding
Durable