Technical Document
Specifications
Brand
StanleyTip Type
Phillips, Pozidriv, Slotted, Torx
Tip Size
PH1, PH2, PH3, PZ1, PZ2, PZ3, T15, T20, T25, SL2.5, SL3
Drive Size
1/4 in
Drive Type
Hexagon
Number of Pieces
27
Blade Length
35 → 164 mm
Country of Origin
China
Product details
Stanley Ratchet Action Hook Wrench
High quality, phosphated finish
Precision-hardened
Anti-corrosion finish
Three Self adjusting wrenches cover the range between fastener sizes 8mm to 24mm
Eliminates the need to disengage the wrench from the fastener
Bi-material moulded handle for improved grip & comfort
Forged body construction
BD 34.925
BD 34.925 Each (Exc. Vat)
BD 38.417
BD 38.417 Each (inc. VAT)
1
BD 34.925
BD 34.925 Each (Exc. Vat)
BD 38.417
BD 38.417 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StanleyTip Type
Phillips, Pozidriv, Slotted, Torx
Tip Size
PH1, PH2, PH3, PZ1, PZ2, PZ3, T15, T20, T25, SL2.5, SL3
Drive Size
1/4 in
Drive Type
Hexagon
Number of Pieces
27
Blade Length
35 → 164 mm
Country of Origin
China
Product details
Stanley Ratchet Action Hook Wrench
High quality, phosphated finish
Precision-hardened
Anti-corrosion finish
Three Self adjusting wrenches cover the range between fastener sizes 8mm to 24mm
Eliminates the need to disengage the wrench from the fastener
Bi-material moulded handle for improved grip & comfort
Forged body construction