Stanley 455mm x 88mm Trigger Clamp

RS Stock No.: 511-989Brand: StanleyManufacturers Part No.: 0-83-006
brand-logo
View all in Clamps

Technical Document

Specifications

Brand

Stanley

Type

Trigger Clamp

Jaw Opening

455mm

Jaw Depth

88mm

Country of Origin

China

You may be interested in
Record 455mm x 80mm Quick Clamp
BD 26.838Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Stanley 455mm x 88mm Trigger Clamp

P.O.A.

Stanley 455mm x 88mm Trigger Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Record 455mm x 80mm Quick Clamp
BD 26.838Each (Exc. Vat)

Technical Document

Specifications

Brand

Stanley

Type

Trigger Clamp

Jaw Opening

455mm

Jaw Depth

88mm

Country of Origin

China

You may be interested in
Record 455mm x 80mm Quick Clamp
BD 26.838Each (Exc. Vat)