Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley 8mm Staples 1000 Per pack

RS Stock No.: 777-0002Brand: StanleyManufacturers Part No.: 0-TRA205T
brand-logo
View all in Staples

Technical Document

Specifications

Brand

Stanley

Staple Length

8mm

Pack Quantity

1000

Country of Origin

Taiwan, Province Of China

Product details

Stanley Stapler Accessories

Professional Stanley staples with curved heads suitable for securing telephone cable and other low voltage wire.

Packs of 1000 and 5000
Flat and Curved Head
Light or Heavy Duty Staples
6, 8, 10, 11, 12 and 14mm size staples

You may be interested in
Rapid 8mm Staples
BD 4.634Each (Exc. Vat)
Stock information temporarily unavailable.

BD 2.013

BD 2.013 Each (Exc. Vat)

BD 2.214

BD 2.214 Each (inc. VAT)

Stanley 8mm Staples 1000 Per pack

BD 2.013

BD 2.013 Each (Exc. Vat)

BD 2.214

BD 2.214 Each (inc. VAT)

Stanley 8mm Staples 1000 Per pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Rapid 8mm Staples
BD 4.634Each (Exc. Vat)

Technical Document

Specifications

Brand

Stanley

Staple Length

8mm

Pack Quantity

1000

Country of Origin

Taiwan, Province Of China

Product details

Stanley Stapler Accessories

Professional Stanley staples with curved heads suitable for securing telephone cable and other low voltage wire.

Packs of 1000 and 5000
Flat and Curved Head
Light or Heavy Duty Staples
6, 8, 10, 11, 12 and 14mm size staples

You may be interested in
Rapid 8mm Staples
BD 4.634Each (Exc. Vat)