Technical Document
Specifications
Brand
DewaltType
Hand Planers
Blade Material
Steel
Body Material
Polypropylene
Blade Included
Yes
Application
All Types of Wood, Aluminium, Copper, Laminates & Plastics
Overall Length
160 mm
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 14.740
BD 14.740 Each (Exc. Vat)
BD 16.214
BD 16.214 Each (inc. VAT)
DeWALT 160 mm Polypropylene Hand Planers Plane
1
BD 14.740
BD 14.740 Each (Exc. Vat)
BD 16.214
BD 16.214 Each (inc. VAT)
DeWALT 160 mm Polypropylene Hand Planers Plane
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltType
Hand Planers
Blade Material
Steel
Body Material
Polypropylene
Blade Included
Yes
Application
All Types of Wood, Aluminium, Copper, Laminates & Plastics
Overall Length
160 mm
Country of Origin
Mexico