Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley Slotted Screwdriver, 2,5 mm Tip, 50 mm Blade

RS Stock No.: 665-8484Brand: StanleyManufacturers Part No.: 1-65-006
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

2,5 mm

Blade Length

50 mm

Blade Material

Chrome Vanadium Steel

Country of Origin

France

Product details

FatMax® XL Screwdrivers

FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.

High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench

Stock information temporarily unavailable.

BD 2.273

BD 2.273 Each (Exc. Vat)

BD 2.500

BD 2.500 Each (inc. VAT)

Stanley Slotted Screwdriver, 2,5 mm Tip, 50 mm Blade

BD 2.273

BD 2.273 Each (Exc. Vat)

BD 2.500

BD 2.500 Each (inc. VAT)

Stanley Slotted Screwdriver, 2,5 mm Tip, 50 mm Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

2,5 mm

Blade Length

50 mm

Blade Material

Chrome Vanadium Steel

Country of Origin

France

Product details

FatMax® XL Screwdrivers

FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.

High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench