Technical Document
Specifications
Brand
StanleyTip Type
Torx
Tip Size
T40
Blade Length
125 mm
Blade Material
Chrome Vanadium Steel
Blade Finish
Blasted Tip
Country of Origin
Taiwan, Province Of China
Product details
FatMax® XL Screwdrivers
FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.
High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench
BD 5.500
BD 5.500 Each (Exc. Vat)
BD 6.050
BD 6.050 Each (inc. VAT)
1
BD 5.500
BD 5.500 Each (Exc. Vat)
BD 6.050
BD 6.050 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StanleyTip Type
Torx
Tip Size
T40
Blade Length
125 mm
Blade Material
Chrome Vanadium Steel
Blade Finish
Blasted Tip
Country of Origin
Taiwan, Province Of China
Product details
FatMax® XL Screwdrivers
FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.
High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench
