Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FatMax XL flared 5.5mm 125mm

RS Stock No.: 316-762Brand: StanleyManufacturers Part No.: 1-66-029
View all in Screwdrivers

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

5.5 mm

Blade Length

125 mm

Blade Material

Chrome Vanadium Steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

FatMax XL flared 5.5mm 125mm

P.O.A.

FatMax XL flared 5.5mm 125mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

5.5 mm

Blade Length

125 mm

Blade Material

Chrome Vanadium Steel

You may be interested in