Technical Document
Specifications
Brand
StanleyScrewdriver Type
Precision Screwdriver Set
Number of Pieces
6
Tip Type
Pozidriv; Slotted
Tip Size
1.4 mm, 2.4 mm, 2 mm, 3 mm, PZ0, PZ1
Country of Origin
Taiwan, Province Of China
Product details
6 Piece Precision Watchmaker Set
Precision instrument screwdriver set
Nickel plated fluted handles
Tempered and blued steel for long life
BD 4.697
BD 4.697 Each (Exc. Vat)
BD 5.167
BD 5.167 Each (inc. VAT)
1
BD 4.697
BD 4.697 Each (Exc. Vat)
BD 5.167
BD 5.167 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleyScrewdriver Type
Precision Screwdriver Set
Number of Pieces
6
Tip Type
Pozidriv; Slotted
Tip Size
1.4 mm, 2.4 mm, 2 mm, 3 mm, PZ0, PZ1
Country of Origin
Taiwan, Province Of China
Product details
6 Piece Precision Watchmaker Set
Precision instrument screwdriver set
Nickel plated fluted handles
Tempered and blued steel for long life