Stanley Laser Level Tripod, 1-77-201, For Use With Laser Measurement Devices, 154 cm Height

RS Stock No.: 517-466Brand: StanleyManufacturers Part No.: 1-77-201
brand-logo
View all in Laser Level Accessories

Technical Document

Specifications

Brand

Stanley

For Use With

Laser Measurement Devices

Maximum Height

154 cm

Minimum Height

60 cm

Minimum Height

44cm

Country of Origin

United Kingdom

Product details

Stanley 1-77-201 Tripod 1/4" Thread

Introducing the high-quality aluminium-made Laser Level Tripod from Stanley. This lightweight yet sturdy tripod guarantees the secure hold of Laser Levels and other devices compatible with 1/4" thread mounting. Tilting pan head ensures maximum versatility and leverage operated height adjustment guarantees precise set-up. Telescopic legs make this tripod easy to store and transport. The Stanley 1-77-201 is a great choice for all professionals looking for a sturdy yet lightweight and precise tripod for mounting professional measurement devices.

Typical Applications:

• Telescopic legs and leverage operated centre pole allow for height adjustment from 44 cm up to 119 cm
• Lightweight aluminium construction
• Robust tilt pan head for wide versatility
• Standard size 1/4" and 5/8" threads allow for mounting a wide range of devices including cameras, distance meters laser levels etc.
• Integrated bubble level
• Lockable Legs
• Strong plastic clips and construction components

Typical Applications:

Laser level accessories are tools that help you to use a laser level. A laser level is a tool that projects a laser beam onto a surface like a wall or a floor to create a visible and perfectly straight line. Tripods eliminate the need for a traditional spirit level and free up your hands.

Laser Levels and accessories are commonly used in:
• construction industry
• civil engineering professions
• concrete and asphalt works
• grading
• landscaping
• surveying
• household DIY applications

FAQs:

Will this tripod work with all laser levels?
Yes, this tripod is compatible with all 1/4" thread mounted laser levels, distance meters etc.

What's the maximum height?
The maximum height of this tripod is 119cm.

Stock information temporarily unavailable.

BD 28.358

BD 28.358 Each (Exc. Vat)

BD 31.194

BD 31.194 Each (inc. VAT)

Stanley Laser Level Tripod, 1-77-201, For Use With Laser Measurement Devices, 154 cm Height

BD 28.358

BD 28.358 Each (Exc. Vat)

BD 31.194

BD 31.194 Each (inc. VAT)

Stanley Laser Level Tripod, 1-77-201, For Use With Laser Measurement Devices, 154 cm Height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

For Use With

Laser Measurement Devices

Maximum Height

154 cm

Minimum Height

60 cm

Minimum Height

44cm

Country of Origin

United Kingdom

Product details

Stanley 1-77-201 Tripod 1/4" Thread

Introducing the high-quality aluminium-made Laser Level Tripod from Stanley. This lightweight yet sturdy tripod guarantees the secure hold of Laser Levels and other devices compatible with 1/4" thread mounting. Tilting pan head ensures maximum versatility and leverage operated height adjustment guarantees precise set-up. Telescopic legs make this tripod easy to store and transport. The Stanley 1-77-201 is a great choice for all professionals looking for a sturdy yet lightweight and precise tripod for mounting professional measurement devices.

Typical Applications:

• Telescopic legs and leverage operated centre pole allow for height adjustment from 44 cm up to 119 cm
• Lightweight aluminium construction
• Robust tilt pan head for wide versatility
• Standard size 1/4" and 5/8" threads allow for mounting a wide range of devices including cameras, distance meters laser levels etc.
• Integrated bubble level
• Lockable Legs
• Strong plastic clips and construction components

Typical Applications:

Laser level accessories are tools that help you to use a laser level. A laser level is a tool that projects a laser beam onto a surface like a wall or a floor to create a visible and perfectly straight line. Tripods eliminate the need for a traditional spirit level and free up your hands.

Laser Levels and accessories are commonly used in:
• construction industry
• civil engineering professions
• concrete and asphalt works
• grading
• landscaping
• surveying
• household DIY applications

FAQs:

Will this tripod work with all laser levels?
Yes, this tripod is compatible with all 1/4" thread mounted laser levels, distance meters etc.

What's the maximum height?
The maximum height of this tripod is 119cm.