Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Stanley TLM130i Distance Meter, Maxim Range, ±3 mm Accuracy

RS Stock No.: 517-393Brand: StanleyManufacturers Part No.: 1-77-911
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

Stanley

Accuracy

±3 mm

Measurement Range

Maximum of 30m

Imperial or Metric

Metric

Display Type

LCD

Power Source

Battery

Model Number p

TLM130i

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stanley TLM130i Distance Meter, Maxim Range, ±3 mm Accuracy

P.O.A.

Stanley TLM130i Distance Meter, Maxim Range, ±3 mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Accuracy

±3 mm

Measurement Range

Maximum of 30m

Imperial or Metric

Metric

Display Type

LCD

Power Source

Battery

Model Number p

TLM130i

You may be interested in