Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley Bench Vice x 85mm x 100mm, 13kg

RS Stock No.: 512-128Brand: StanleyManufacturers Part No.: 1-83-066
brand-logo
View all in Vices

Technical Document

Specifications

Brand

Stanley

Vice Type

Bench Vice

Jaw Opening

100mm

Jaw Depth

85mm

Mounting

Bolts

Weight

13kg

Country of Origin

Taiwan, Province Of China

Product details

Max Steel Bench Vice - Heavy Duty

Cast iron construction for strength and durability
Roll-formed screw threads ensure smooth operation and durability
Base bolts directly to work bench for stability
Base swivels and locks for versatility
Chrome-plated to resist corrosion

You may be interested in
Stanley Bench Vice x 105mm x 150mm, 15kg
BD 129.389Each (Exc. Vat)
Stanley Bench Vice x 95mm x 125mm, 18kg
BD 104.268Each (Exc. Vat)
Stanley Bench Vice x 65mm x 115mm
BD 44.363Each (Exc. Vat)
Stock information temporarily unavailable.

BD 72.004

BD 72.004 Each (Exc. Vat)

BD 79.204

BD 79.204 Each (inc. VAT)

Stanley Bench Vice x 85mm x 100mm, 13kg

BD 72.004

BD 72.004 Each (Exc. Vat)

BD 79.204

BD 79.204 Each (inc. VAT)

Stanley Bench Vice x 85mm x 100mm, 13kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley Bench Vice x 105mm x 150mm, 15kg
BD 129.389Each (Exc. Vat)
Stanley Bench Vice x 95mm x 125mm, 18kg
BD 104.268Each (Exc. Vat)
Stanley Bench Vice x 65mm x 115mm
BD 44.363Each (Exc. Vat)

Technical Document

Specifications

Brand

Stanley

Vice Type

Bench Vice

Jaw Opening

100mm

Jaw Depth

85mm

Mounting

Bolts

Weight

13kg

Country of Origin

Taiwan, Province Of China

Product details

Max Steel Bench Vice - Heavy Duty

Cast iron construction for strength and durability
Roll-formed screw threads ensure smooth operation and durability
Base bolts directly to work bench for stability
Base swivels and locks for versatility
Chrome-plated to resist corrosion

You may be interested in
Stanley Bench Vice x 105mm x 150mm, 15kg
BD 129.389Each (Exc. Vat)
Stanley Bench Vice x 95mm x 125mm, 18kg
BD 104.268Each (Exc. Vat)
Stanley Bench Vice x 65mm x 115mm
BD 44.363Each (Exc. Vat)