Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley Bench Vice x 105mm x 150mm, 15kg

RS Stock No.: 511-913Brand: StanleyManufacturers Part No.: 1-83-068
brand-logo
View all in Vices

Technical Document

Specifications

Brand

Stanley

Vice Type

Bench Vice

Type

Bench Vice

Jaw Opening

150mm

Jaw Depth

105mm

Mounting

Bolts

Weight

15kg

Country of Origin

Taiwan, Province Of China

Product details

Max Steel Bench Vice - Heavy Duty

Cast iron construction for strength and durability
Roll-formed screw threads ensure smooth operation and durability
Base bolts directly to work bench for stability
Base swivels and locks for versatility
Chrome-plated to resist corrosion

You may be interested in
Stanley Bench Vice x 95mm x 125mm, 18kg
BD 109.232Each (Exc. Vat)
Stanley Bench Vice x 85mm x 100mm, 13kg
BD 82.975Each (Exc. Vat)
Stock information temporarily unavailable.

BD 123.228

BD 123.228 Each (Exc. Vat)

BD 135.551

BD 135.551 Each (inc. VAT)

Stanley Bench Vice x 105mm x 150mm, 15kg

BD 123.228

BD 123.228 Each (Exc. Vat)

BD 135.551

BD 135.551 Each (inc. VAT)

Stanley Bench Vice x 105mm x 150mm, 15kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley Bench Vice x 95mm x 125mm, 18kg
BD 109.232Each (Exc. Vat)
Stanley Bench Vice x 85mm x 100mm, 13kg
BD 82.975Each (Exc. Vat)

Technical Document

Specifications

Brand

Stanley

Vice Type

Bench Vice

Type

Bench Vice

Jaw Opening

150mm

Jaw Depth

105mm

Mounting

Bolts

Weight

15kg

Country of Origin

Taiwan, Province Of China

Product details

Max Steel Bench Vice - Heavy Duty

Cast iron construction for strength and durability
Roll-formed screw threads ensure smooth operation and durability
Base bolts directly to work bench for stability
Base swivels and locks for versatility
Chrome-plated to resist corrosion

You may be interested in
Stanley Bench Vice x 95mm x 125mm, 18kg
BD 109.232Each (Exc. Vat)
Stanley Bench Vice x 85mm x 100mm, 13kg
BD 82.975Each (Exc. Vat)