Technical Document
Specifications
Product details
Stanley Multi -Angle Base Vice
Introducing the excellent quality Multi-Angle Vice from Stanley designed for medium-duty applications. All-metal body but lightweight construction guarantees durability and life long operation. The 360-degree rotating ball-joint with a locking mechanism allows for extra versatility while removable rubber jaws pads prevent marring and marking of delicate materials. The large C-clamp mount allows for installation to a variety of surfaces including workbenches and tables. This Stanley made Multi-Angle Vice is an ideal tool for a wide range of trade, DIY, craft & hobby applications.
Features and Benefits:
3/77mm jaw capacity
Durable cast-iron corrosion resistant construction
Light-weight & compact design for portability
360° rotating ball joint, with a locking mechanism, for a range of different applications
The large C-Clamp mount attaches, with screws, to a variety of surfaces including a workbench
Removable rubber jaw covers prevent marking and marring of delicate materials
Typical Applications:
Bench and Hand Vices are mechanical tools designed to clamp or retain a workpiece allowing work to be securely performed on it. Unlike traditional bench vices, multi-angle vices are a great versatile way to hold your work and ensure the easiest working conditions. The ball joint base gives users full 360° movement to set work at the exact right angle for accuracy and ease. Vices are commonly used as portable or anchored tools in workshops of all sorts by professionals such as electricians, plumbers, pipefitters carpenters, car mechanics, engineers and serious DIY enthusiasts.
FAQs:
What's the weight of this vice?
The vice weights 1.6 kg.
What's the depth of the jaws?
The jaws depth is 15mm and the maximum opening is 77 mm.
What's the maximum mounting clamp opening?
The C-clamp mount attaches to work surfaces up to 60mm /2 3/8 inch thick
BD 21.345
BD 21.345 Each (Exc. Vat)
BD 23.479
BD 23.479 Each (inc. VAT)
1
BD 21.345
BD 21.345 Each (Exc. Vat)
BD 23.479
BD 23.479 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Stanley Multi -Angle Base Vice
Introducing the excellent quality Multi-Angle Vice from Stanley designed for medium-duty applications. All-metal body but lightweight construction guarantees durability and life long operation. The 360-degree rotating ball-joint with a locking mechanism allows for extra versatility while removable rubber jaws pads prevent marring and marking of delicate materials. The large C-clamp mount allows for installation to a variety of surfaces including workbenches and tables. This Stanley made Multi-Angle Vice is an ideal tool for a wide range of trade, DIY, craft & hobby applications.
Features and Benefits:
3/77mm jaw capacity
Durable cast-iron corrosion resistant construction
Light-weight & compact design for portability
360° rotating ball joint, with a locking mechanism, for a range of different applications
The large C-Clamp mount attaches, with screws, to a variety of surfaces including a workbench
Removable rubber jaw covers prevent marking and marring of delicate materials
Typical Applications:
Bench and Hand Vices are mechanical tools designed to clamp or retain a workpiece allowing work to be securely performed on it. Unlike traditional bench vices, multi-angle vices are a great versatile way to hold your work and ensure the easiest working conditions. The ball joint base gives users full 360° movement to set work at the exact right angle for accuracy and ease. Vices are commonly used as portable or anchored tools in workshops of all sorts by professionals such as electricians, plumbers, pipefitters carpenters, car mechanics, engineers and serious DIY enthusiasts.
FAQs:
What's the weight of this vice?
The vice weights 1.6 kg.
What's the depth of the jaws?
The jaws depth is 15mm and the maximum opening is 77 mm.
What's the maximum mounting clamp opening?
The C-clamp mount attaches to work surfaces up to 60mm /2 3/8 inch thick