Stanley 8 Cell, Adjustable Compartment Box, 333mm x 423mm x 101mm

RS Stock No.: 257-7103Brand: StanleyManufacturers Part No.: 1-92-749
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Stanley

Number of Compartments

8

Height

333mm

Width

423mm

Depth

101mm

Adjustable Compartments

Yes

Country of Origin

Israel

Stock information temporarily unavailable.

BD 30.190

BD 30.190 Each (Exc. Vat)

BD 33.209

BD 33.209 Each (inc. VAT)

Stanley 8 Cell, Adjustable Compartment Box, 333mm x 423mm x 101mm

BD 30.190

BD 30.190 Each (Exc. Vat)

BD 33.209

BD 33.209 Each (inc. VAT)

Stanley 8 Cell, Adjustable Compartment Box, 333mm x 423mm x 101mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Number of Compartments

8

Height

333mm

Width

423mm

Depth

101mm

Adjustable Compartments

Yes

Country of Origin

Israel