Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley Fabric Holdall with Shoulder Strap 510mm x 250mm x 220mm

RS Stock No.: 653-5877Brand: StanleyManufacturers Part No.: 1-93-955
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

Stanley

Bag Type

Holdall

Material

Fabric

Length

510mm

Width

250mm

Height

220mm

Shoulder Strap

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stanley Fabric Holdall with Shoulder Strap 510mm x 250mm x 220mm

P.O.A.

Stanley Fabric Holdall with Shoulder Strap 510mm x 250mm x 220mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Bag Type

Holdall

Material

Fabric

Length

510mm

Width

250mm

Height

220mm

Shoulder Strap

Yes

You may be interested in