Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley 3 drawers Plastic Tool Box 2 Wheels, 480 x 290 x 480mm

RS Stock No.: 316-172Brand: StanleyManufacturers Part No.: 1-93-968
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Stanley

Material

Plastic

Box Type

Tool Box

Length

480mm

Width

290mm

Height

480mm

Dimensions

480 x 290 x 480mm

Wheels

2 Wheels

Lock Type

Padlock

Number of Drawers

3

Tray Type

Removable Tote

Colour

Black, Yellow

Tools Included

No

Country of Origin

Israel

Product details

Stanley Rolling Workshop - 1-93-968

Introducing the 2 in 1 rolling workshop from Stanley. A toolbox which can separate in seconds due to its sturdy metal latches. The extra-large toolbox has a removable tote tray to easily increase the volume of the box and the fold-down handle allows the tool box to conveniently fit in most cars or vans.
The toolbox also benefits from lid organisers and a front drawer carousel for small parts such as nuts and screws. The Stanley rolling workshop large load capacity make it ideal for mechanics and engineers, maintenance and servicing applications.

Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Why would you buy this tool box?

The Stanley rolling workshop offers the ultimate in portability and tool storage, you can easily organise your hand tools and accessories plus it’s completely portable with heavy-duty wheels and large load capacity - this tool box is ideal for mechanics and engineers.

Features and Benefits

• 2 in 1 – separates in seconds into 2 storage units
• Conveniently fits into your car - handle folds down
• Extra-large tool box with removable tote tray - maximum volume utility
• Giant lower bin ideal for bulky materials and equipment - the volume of over 25 L
• Heavy duty road tested wheels -smooth mobility on rough surfaces
• Large 88 lb load capacity
• New handle - durable 1 piece plastic construction
• Nickel plated metal latches - durable, strong and easy to operate
• Swivel front drawer (carousel) and lid organisers for small parts
• Telescopic handle for easy manoeuvrability

What’s in the box?

The Stanley rolling workshop contains a removable tray and a rotating carousel.

Typical Applications:

Tool boxes and tool chests are an essential accessory for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them portable and easy to move around workshops, garages and even the home. They can generally be used in most environments for keeping your most essential tools close at hand. Our selection of tool boxes are ideal for
Electrical and Industrial engineering
Maintenance and Servicing applications
Mechanics
DIY enthusiast

You may be interested in
Stanley Tool Chest
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 123.563

BD 123.563 Each (Exc. Vat)

BD 135.919

BD 135.919 Each (inc. VAT)

Stanley 3 drawers Plastic Tool Box 2 Wheels, 480 x 290 x 480mm

BD 123.563

BD 123.563 Each (Exc. Vat)

BD 135.919

BD 135.919 Each (inc. VAT)

Stanley 3 drawers Plastic Tool Box 2 Wheels, 480 x 290 x 480mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley Tool Chest
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Stanley

Material

Plastic

Box Type

Tool Box

Length

480mm

Width

290mm

Height

480mm

Dimensions

480 x 290 x 480mm

Wheels

2 Wheels

Lock Type

Padlock

Number of Drawers

3

Tray Type

Removable Tote

Colour

Black, Yellow

Tools Included

No

Country of Origin

Israel

Product details

Stanley Rolling Workshop - 1-93-968

Introducing the 2 in 1 rolling workshop from Stanley. A toolbox which can separate in seconds due to its sturdy metal latches. The extra-large toolbox has a removable tote tray to easily increase the volume of the box and the fold-down handle allows the tool box to conveniently fit in most cars or vans.
The toolbox also benefits from lid organisers and a front drawer carousel for small parts such as nuts and screws. The Stanley rolling workshop large load capacity make it ideal for mechanics and engineers, maintenance and servicing applications.

Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Why would you buy this tool box?

The Stanley rolling workshop offers the ultimate in portability and tool storage, you can easily organise your hand tools and accessories plus it’s completely portable with heavy-duty wheels and large load capacity - this tool box is ideal for mechanics and engineers.

Features and Benefits

• 2 in 1 – separates in seconds into 2 storage units
• Conveniently fits into your car - handle folds down
• Extra-large tool box with removable tote tray - maximum volume utility
• Giant lower bin ideal for bulky materials and equipment - the volume of over 25 L
• Heavy duty road tested wheels -smooth mobility on rough surfaces
• Large 88 lb load capacity
• New handle - durable 1 piece plastic construction
• Nickel plated metal latches - durable, strong and easy to operate
• Swivel front drawer (carousel) and lid organisers for small parts
• Telescopic handle for easy manoeuvrability

What’s in the box?

The Stanley rolling workshop contains a removable tray and a rotating carousel.

Typical Applications:

Tool boxes and tool chests are an essential accessory for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them portable and easy to move around workshops, garages and even the home. They can generally be used in most environments for keeping your most essential tools close at hand. Our selection of tool boxes are ideal for
Electrical and Industrial engineering
Maintenance and Servicing applications
Mechanics
DIY enthusiast

You may be interested in
Stanley Tool Chest
P.O.A.Each (Exc. Vat)