Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley 100/30 30m Tape Measure

RS Stock No.: 364-4934Brand: StanleyManufacturers Part No.: 2-34-791
brand-logo
View all in Tape Measures

Technical Document

Specifications

Brand

Stanley

Length

30m

Blade Width

12 mm

Open Case

Yes

Series

100/30

Coating

PVC

Country of Origin

Thailand

Product details

Stanley Open Reel Tape Measure

Introducing a traditionally designed open fibreglass tape measure from Stanley that offers fantastic value for money. This high-quality surveyor's long tape has an easy to read 12 mm wide tape includes both imperial and metric measurements up too 30 metres in length. The tape blade is made of high-quality fibreglass, that ensures a durable tape resistant to stretching, tearing and any damage from water or heat. The measurement markings are printed on both sides.

The fibreglass blade and mechanism is housed in an impact resistant bi-material, which protects the tape. Handy for those working in highly demanding environments. The tape is recovered through a crank handle, which can be folded flat for storage.

Features and Benefits

High visibility, impact resistant yellow ABS case
Bi-material handle with winder
Metric/Imperial blade, printed both sides
26 fibreglass strands for strength and minimal stretching

Typical applications

This Stanley Retractable Fibreglass Tape Measure is commonly used by Professionals and DIY enthusiasts such as:

Builders

Architects

Carpenters

Electricians

Plumbers

You may be interested in
Stanley 60m Tape Measure
P.O.A.Each (Exc. Vat)
Lufkin SW30CM 30m Tape Measure
BD 17.714Each (Exc. Vat)
Stock information temporarily unavailable.

BD 17.160

BD 17.160 Each (Exc. Vat)

BD 18.876

BD 18.876 Each (inc. VAT)

Stanley 100/30 30m Tape Measure

BD 17.160

BD 17.160 Each (Exc. Vat)

BD 18.876

BD 18.876 Each (inc. VAT)

Stanley 100/30 30m Tape Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley 60m Tape Measure
P.O.A.Each (Exc. Vat)
Lufkin SW30CM 30m Tape Measure
BD 17.714Each (Exc. Vat)

Technical Document

Specifications

Brand

Stanley

Length

30m

Blade Width

12 mm

Open Case

Yes

Series

100/30

Coating

PVC

Country of Origin

Thailand

Product details

Stanley Open Reel Tape Measure

Introducing a traditionally designed open fibreglass tape measure from Stanley that offers fantastic value for money. This high-quality surveyor's long tape has an easy to read 12 mm wide tape includes both imperial and metric measurements up too 30 metres in length. The tape blade is made of high-quality fibreglass, that ensures a durable tape resistant to stretching, tearing and any damage from water or heat. The measurement markings are printed on both sides.

The fibreglass blade and mechanism is housed in an impact resistant bi-material, which protects the tape. Handy for those working in highly demanding environments. The tape is recovered through a crank handle, which can be folded flat for storage.

Features and Benefits

High visibility, impact resistant yellow ABS case
Bi-material handle with winder
Metric/Imperial blade, printed both sides
26 fibreglass strands for strength and minimal stretching

Typical applications

This Stanley Retractable Fibreglass Tape Measure is commonly used by Professionals and DIY enthusiasts such as:

Builders

Architects

Carpenters

Electricians

Plumbers

You may be interested in
Stanley 60m Tape Measure
P.O.A.Each (Exc. Vat)
Lufkin SW30CM 30m Tape Measure
BD 17.714Each (Exc. Vat)