Stanley 3 Piece Chrome Vanadium Steel Cold Chisel Set, 10.0 mm, 12.0 mm, 16.0 mm Blade Width

RS Stock No.: 494-082Brand: StanleyManufacturers Part No.: 4-18-298
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

Stanley

Blade Width

10.0 mm, 12.0 mm, 16.0 mm

Blade Material

Chrome Vanadium Steel

Number of Pieces

3

Chisel Type

Cold

Country of Origin

China

Product details

Stanley - 3 Piece Cold Chisel Set

Introducing the set of excellent quality chisels from Stanley that has been designed for professional applications. Chisels are made of hardened Chrome-Vanadium Steel that guarantees long-life operation and increased strength. Finished in yellow, these chisels are clearly visible and easy to spot even in low light conditions. This is a great set of professional hand tools from Stanley for the most demanding users.

Features and Benefits:

• Hardened, quenched and tempered for long life and added safety
• Increased strength and durability for retained accuracy when marking out centre lines, hole locations and pilot drill starting points
• One-piece construction forged from quality chrome vanadium steel for increased strength and durability
• Powder coat finish for increased visibility
• Quality chrome vanadium steel
• Set of 10, 12 and 16mm blade widths

Typical Applications:

Chisels are tools designed for cutting or carving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel, etc. according to their specific uses.

They are commonly used in:
• Woodworking
• Metalworking
• Stoneworking
• Precision cutting
• Demolition

FAQs:

Are these chisels hardened?

Yes, this is a set of the excellent quality chisels that have been hardened, quenched and tempered for increased safety of use and long life operation.

Do you stock stones for sharpening chisels?

Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.

What sizes are included in the set?

Stock information temporarily unavailable.

BD 7.970

BD 7.970 Each (Exc. Vat)

BD 8.767

BD 8.767 Each (inc. VAT)

Stanley 3 Piece Chrome Vanadium Steel Cold Chisel Set, 10.0 mm, 12.0 mm, 16.0 mm Blade Width

BD 7.970

BD 7.970 Each (Exc. Vat)

BD 8.767

BD 8.767 Each (inc. VAT)

Stanley 3 Piece Chrome Vanadium Steel Cold Chisel Set, 10.0 mm, 12.0 mm, 16.0 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Blade Width

10.0 mm, 12.0 mm, 16.0 mm

Blade Material

Chrome Vanadium Steel

Number of Pieces

3

Chisel Type

Cold

Country of Origin

China

Product details

Stanley - 3 Piece Cold Chisel Set

Introducing the set of excellent quality chisels from Stanley that has been designed for professional applications. Chisels are made of hardened Chrome-Vanadium Steel that guarantees long-life operation and increased strength. Finished in yellow, these chisels are clearly visible and easy to spot even in low light conditions. This is a great set of professional hand tools from Stanley for the most demanding users.

Features and Benefits:

• Hardened, quenched and tempered for long life and added safety
• Increased strength and durability for retained accuracy when marking out centre lines, hole locations and pilot drill starting points
• One-piece construction forged from quality chrome vanadium steel for increased strength and durability
• Powder coat finish for increased visibility
• Quality chrome vanadium steel
• Set of 10, 12 and 16mm blade widths

Typical Applications:

Chisels are tools designed for cutting or carving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel, etc. according to their specific uses.

They are commonly used in:
• Woodworking
• Metalworking
• Stoneworking
• Precision cutting
• Demolition

FAQs:

Are these chisels hardened?

Yes, this is a set of the excellent quality chisels that have been hardened, quenched and tempered for increased safety of use and long life operation.

Do you stock stones for sharpening chisels?

Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.

What sizes are included in the set?