Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Stanley 4-Piece Plier Set, 185 mm Overall

RS Stock No.: 136-7191Brand: StanleyManufacturers Part No.: 4-84-489
brand-logo
View all in Plier Sets

Technical Document

Specifications

Brand

Stanley

Plier Types in Set

Combination Pliers, Cutters, Long Nose Pliers, Wire Strippers

Number of Pieces

4

Material

Steel

Overall Length

185 mm

Country of Origin

France

Product details

STANLEY® FATMAX® 4 PIECE VDE PLIERS

Introducing an excellent set of VDE pliers from Stanley FatMax consists of 4 high-quality pieces made from high-grade forged and corrosion protected high chrome steel. The bi-materials handles ensure a firm yet comfortable grip and ease user fatigue in prolonged use coupled with smooth operation. Stanley VDE plier set, individually tested to 10000 V and approved for working around live circuits. This set consisting of the most commonly used pliers is an excellent choice for those users who require a quality set from professionals (Electricians) to general DIY'er as they are essential tools to have handy.

The plier set includes:
• 1 x 165 mm Combination pliers.
• 1 x 175 mm Diagonal cutting pliers.
• 1 x 160 mm Half round nose pliers.
• 1 x 170 mm Wire stripping pliers.

Features and Benefits:

• The bi-material handle provides the comfort to use the tool and reduces hand fatigue
• Safe live line working to 1,000 V; Individually tested to 10,000v
• Cutting edge high-frequency heat treated with hand ground finish for high-quality accurate cutting performance
• Heat treated high carbon steel forging for long life and durability
• Combination pliers - ideal for gripping and cutting
• Diagonal Piano wire cutting pliers - ideal for cutting copper wire, aluminium and piano wire
• Meet ANSI specification
• Interlocking joint assembly for smooth cutting
• Slimline design with a high precision finish

Typical Applications:

Pliers are hand tools designed for a wide range of applications. Pliers, in general, are used for gripping, holding, twisting, bending, or even cutting materials such as wires. Pliers are commonly used by professionals e.g. electricians, plumbers, carpenters, gas engineers, car mechanics and all DIY enthusiasts.

Certification & Approvals:

• EN60900,
• IEC/CEI900,
• VDE0693
• DIN/ASO/ANSI compliant

FAQs:

Are these pliers safe when working with electricity?
Yes, this set is VDE approved and is safe to use with live line working up to 1000V.

Can these pliers be used for cutting wires?
Yes, the set includes wire cutters so can be used for cutting cabling or wiring.

What do I get in the set?
This 4 piece set contains the following:
• 1 x 165 mm Combination pliers.
• 1 x 175 mm Diagonal cutting pliers.
• 1 x 160 mm Half round nose pliers.
• 1 x 170 mm Wire stripping pliers.

Standards

DIN/ASO/ANSI

You may be interested in
RS PRO 4-Piece Plier Set, 250 mm Overall
BD 38.202Each (Exc. Vat)
Stock information temporarily unavailable.

BD 65.819

BD 65.819 Each (Exc. Vat)

BD 72.401

BD 72.401 Each (inc. VAT)

Stanley 4-Piece Plier Set, 185 mm Overall

BD 65.819

BD 65.819 Each (Exc. Vat)

BD 72.401

BD 72.401 Each (inc. VAT)

Stanley 4-Piece Plier Set, 185 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 4-Piece Plier Set, 250 mm Overall
BD 38.202Each (Exc. Vat)

Technical Document

Specifications

Brand

Stanley

Plier Types in Set

Combination Pliers, Cutters, Long Nose Pliers, Wire Strippers

Number of Pieces

4

Material

Steel

Overall Length

185 mm

Country of Origin

France

Product details

STANLEY® FATMAX® 4 PIECE VDE PLIERS

Introducing an excellent set of VDE pliers from Stanley FatMax consists of 4 high-quality pieces made from high-grade forged and corrosion protected high chrome steel. The bi-materials handles ensure a firm yet comfortable grip and ease user fatigue in prolonged use coupled with smooth operation. Stanley VDE plier set, individually tested to 10000 V and approved for working around live circuits. This set consisting of the most commonly used pliers is an excellent choice for those users who require a quality set from professionals (Electricians) to general DIY'er as they are essential tools to have handy.

The plier set includes:
• 1 x 165 mm Combination pliers.
• 1 x 175 mm Diagonal cutting pliers.
• 1 x 160 mm Half round nose pliers.
• 1 x 170 mm Wire stripping pliers.

Features and Benefits:

• The bi-material handle provides the comfort to use the tool and reduces hand fatigue
• Safe live line working to 1,000 V; Individually tested to 10,000v
• Cutting edge high-frequency heat treated with hand ground finish for high-quality accurate cutting performance
• Heat treated high carbon steel forging for long life and durability
• Combination pliers - ideal for gripping and cutting
• Diagonal Piano wire cutting pliers - ideal for cutting copper wire, aluminium and piano wire
• Meet ANSI specification
• Interlocking joint assembly for smooth cutting
• Slimline design with a high precision finish

Typical Applications:

Pliers are hand tools designed for a wide range of applications. Pliers, in general, are used for gripping, holding, twisting, bending, or even cutting materials such as wires. Pliers are commonly used by professionals e.g. electricians, plumbers, carpenters, gas engineers, car mechanics and all DIY enthusiasts.

Certification & Approvals:

• EN60900,
• IEC/CEI900,
• VDE0693
• DIN/ASO/ANSI compliant

FAQs:

Are these pliers safe when working with electricity?
Yes, this set is VDE approved and is safe to use with live line working up to 1000V.

Can these pliers be used for cutting wires?
Yes, the set includes wire cutters so can be used for cutting cabling or wiring.

What do I get in the set?
This 4 piece set contains the following:
• 1 x 165 mm Combination pliers.
• 1 x 175 mm Diagonal cutting pliers.
• 1 x 160 mm Half round nose pliers.
• 1 x 170 mm Wire stripping pliers.

Standards

DIN/ASO/ANSI

You may be interested in
RS PRO 4-Piece Plier Set, 250 mm Overall
BD 38.202Each (Exc. Vat)