Stanley 6-Piece Spanner Set, 10 → 15 mm

RS Stock No.: 776-9888Brand: StanleyManufacturers Part No.: 4-94-646
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

Stanley

Set Type

Ring Spanner-Set

Sizes in Set

10 → 15 mm

Number of Pieces

6

VDE/1000V Approved

No

Finish

Chrome

Country of Origin

China

Product details

Stanley Long Panel Combination Wrench Set

6, 8, 11 & 13 piece set available.
Chrome Vanadium Steel.
Nickel chrome plated.
Easy storage re-usable plastic rack.
Maxi Drive ring ends for increased grip and reduced fastener damage.

Stock information temporarily unavailable.

BD 24.734

BD 24.734 Each (Exc. Vat)

BD 27.207

BD 27.207 Each (inc. VAT)

Stanley 6-Piece Spanner Set, 10 → 15 mm

BD 24.734

BD 24.734 Each (Exc. Vat)

BD 27.207

BD 27.207 Each (inc. VAT)

Stanley 6-Piece Spanner Set, 10 → 15 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Set Type

Ring Spanner-Set

Sizes in Set

10 → 15 mm

Number of Pieces

6

VDE/1000V Approved

No

Finish

Chrome

Country of Origin

China

Product details

Stanley Long Panel Combination Wrench Set

6, 8, 11 & 13 piece set available.
Chrome Vanadium Steel.
Nickel chrome plated.
Easy storage re-usable plastic rack.
Maxi Drive ring ends for increased grip and reduced fastener damage.