Stanley 11-Piece Metric 1/4 in Deep Socket Set , 12 point

RS Stock No.: 264-2246Brand: StanleyManufacturers Part No.: 47203
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Stanley

Socket Set Type

Deep Socket Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

11

Socket Head Type

12 point

Ratchet Included

No

Socket Size

5 → 14mm

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Head Type

Hexagon

Set Type

Non-Impact Socket Set

Country of Origin

United States

Product details

Stanley Proto in.Sq Drive Socket Sets

Made in the USA, Proto hand sockets incorporate the TorquePlus™ driving system. This allows the socket to contact the fastener away from the corner while dispersing stresses over a larger area. This feature allows up to 15% more torque to be applied, whilst reducing the risk of corner rounding. This characteristic meets aerospace specifications, and all metric sockets conform to ANSI B107.7 specifications.,All Proto sockets are made from special alloy steel that permits a high strength, thin wall design, for use on fasteners that are extremely close to obstructions.,Four internal detents on the drive end provide positive engagement to the drive tool.

You may be interested in
Stock information temporarily unavailable.

BD 59.510

BD 59.510 1 Set (Exc. Vat)

BD 65.461

BD 65.461 1 Set (inc. VAT)

Stanley 11-Piece Metric 1/4 in Deep Socket Set , 12 point

BD 59.510

BD 59.510 1 Set (Exc. Vat)

BD 65.461

BD 65.461 1 Set (inc. VAT)

Stanley 11-Piece Metric 1/4 in Deep Socket Set , 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Socket Set Type

Deep Socket Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

11

Socket Head Type

12 point

Ratchet Included

No

Socket Size

5 → 14mm

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Head Type

Hexagon

Set Type

Non-Impact Socket Set

Country of Origin

United States

Product details

Stanley Proto in.Sq Drive Socket Sets

Made in the USA, Proto hand sockets incorporate the TorquePlus™ driving system. This allows the socket to contact the fastener away from the corner while dispersing stresses over a larger area. This feature allows up to 15% more torque to be applied, whilst reducing the risk of corner rounding. This characteristic meets aerospace specifications, and all metric sockets conform to ANSI B107.7 specifications.,All Proto sockets are made from special alloy steel that permits a high strength, thin wall design, for use on fasteners that are extremely close to obstructions.,Four internal detents on the drive end provide positive engagement to the drive tool.

You may be interested in