Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley Dial Torque Wrench, 0 → 70Nm, 3/8 in Drive, Square Drive

RS Stock No.: 264-2224Brand: StanleyManufacturers Part No.: 6113NMF
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Stanley

Torque Wrench Type

Dial Torque Wrench

Torque Range

0 → 70Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

265 mm

Accuracy

±4 %

Scale Graduations

2Nm

Material

Alloy Steel

Country of Origin

United States

Product details

Stanley Dial Torque Wrench

These Stanley dial torque wrenches have large easy to read dials which are protected by a metal guard. The narrow head design enables access into restricted work areas. Dial torque wrenches are widely considered as one of the most accurate to use and an essential tool in torque measurement. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test. As well as regular use in the automotive industry, these tools are used in the aerospace and defence industries.

Torque wrenches are tools used to prevent over-tightening when fastening locking nuts and bolts and are an important hand tool to have in your tool kit. These precision tools allow fasteners to be tightened to the correct tension thus avoiding damage from over tightening or joints coming apart from under tightening. They are used for accurate torque settings which is important for safety, assembly and performance of equipment. Torque wrenches need to be calibrated regularly so that they are giving accurate readings.

The range includes the following dial torque wrenches from Stanley with various torque ranges (Nm)
264-2195 - 3/8 in Square Drive Mechanical Torque Wrench, 0 to 30Nm
264-2202 - 1/4 in Square Drive Mechanical Torque Wrench, 0 to 10Nm
264-2218 - 1/2 in Square Drive Mechanical Torque Wrench, 0 to 250Nm
264-2224 - 3/8 in Square Drive Mechanical Torque Wrench, 0 to 70Nm

Features and Benefits:

Meets the requirements of the USA Government Specification GGG-W-00686c with calibration certified and traceable to the US National Institute of Standards and Technology
Accuracy ±4% in both directions over a range from 20 to 100% of full scale
Patented torque beam design will withstand up to 20% overload without losing calibration
Overall length means the operator does not have to exceed 125lbs. input force at normal torque range 75Nm
Easy to read dials - readings in SI or Imperial units
Supplied in a storage box

Typical Applications:

Dial Torque Wrenches are a type of wrenches/drive designed to apply a specific torque to a fastener. Torque wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Speciality Torque wrenches are commonly used by professionals such as car mechanics, engineers, builders and serious DIY enthusiasts.

FAQs:
Is this wrench extendable or is it fixed length?
This wrench has a fixed length.

What is the torque range of this wrench?
264-2195 - 0 to 30Nm
264-2202 - 0 to 10Nm
264-2218 - 0 to 250Nm
264-2224 - 0 to 70Nm

Stock information temporarily unavailable.

BD 197.016

BD 197.016 Each (Exc. Vat)

BD 216.718

BD 216.718 Each (inc. VAT)

Stanley Dial Torque Wrench, 0 → 70Nm, 3/8 in Drive, Square Drive

Calibration type

BD 197.016

BD 197.016 Each (Exc. Vat)

BD 216.718

BD 216.718 Each (inc. VAT)

Stanley Dial Torque Wrench, 0 → 70Nm, 3/8 in Drive, Square Drive
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Torque Wrench Type

Dial Torque Wrench

Torque Range

0 → 70Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

265 mm

Accuracy

±4 %

Scale Graduations

2Nm

Material

Alloy Steel

Country of Origin

United States

Product details

Stanley Dial Torque Wrench

These Stanley dial torque wrenches have large easy to read dials which are protected by a metal guard. The narrow head design enables access into restricted work areas. Dial torque wrenches are widely considered as one of the most accurate to use and an essential tool in torque measurement. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test. As well as regular use in the automotive industry, these tools are used in the aerospace and defence industries.

Torque wrenches are tools used to prevent over-tightening when fastening locking nuts and bolts and are an important hand tool to have in your tool kit. These precision tools allow fasteners to be tightened to the correct tension thus avoiding damage from over tightening or joints coming apart from under tightening. They are used for accurate torque settings which is important for safety, assembly and performance of equipment. Torque wrenches need to be calibrated regularly so that they are giving accurate readings.

The range includes the following dial torque wrenches from Stanley with various torque ranges (Nm)
264-2195 - 3/8 in Square Drive Mechanical Torque Wrench, 0 to 30Nm
264-2202 - 1/4 in Square Drive Mechanical Torque Wrench, 0 to 10Nm
264-2218 - 1/2 in Square Drive Mechanical Torque Wrench, 0 to 250Nm
264-2224 - 3/8 in Square Drive Mechanical Torque Wrench, 0 to 70Nm

Features and Benefits:

Meets the requirements of the USA Government Specification GGG-W-00686c with calibration certified and traceable to the US National Institute of Standards and Technology
Accuracy ±4% in both directions over a range from 20 to 100% of full scale
Patented torque beam design will withstand up to 20% overload without losing calibration
Overall length means the operator does not have to exceed 125lbs. input force at normal torque range 75Nm
Easy to read dials - readings in SI or Imperial units
Supplied in a storage box

Typical Applications:

Dial Torque Wrenches are a type of wrenches/drive designed to apply a specific torque to a fastener. Torque wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Speciality Torque wrenches are commonly used by professionals such as car mechanics, engineers, builders and serious DIY enthusiasts.

FAQs:
Is this wrench extendable or is it fixed length?
This wrench has a fixed length.

What is the torque range of this wrench?
264-2195 - 0 to 30Nm
264-2202 - 0 to 10Nm
264-2218 - 0 to 250Nm
264-2224 - 0 to 70Nm