Stanley 5 Piece Steel Cold Chisel Set, 0.3125 in, 0.375 in, 0.4375 in, 0.5 in, 0.625 in Blade Width

RS Stock No.: 264-2404Brand: StanleyManufacturers Part No.: 86C
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

Stanley

Blade Width

0.3125 in, 0.375 in, 0.4375 in, 0.5 in, 0.625 in

Blade Material

Steel

Number of Pieces

5

Chisel Type

Cold

Country of Origin

United States

Product details

Stanley Proto Cold Chisel Sets

Introducing the set of excellent quality chisels from Stanley that has been designed for professional applications. Chisels are made of heat treated S2 Steel that guarantees long life operation and increased strength. The set is finished in black oxide and protected from corrosion. This is a great set of professional tools from Stanley for the most demanding users.

Stanley PROTO Chisels are available in two set sizes:

• 5 Pieces Set - 2642404
• 7 Pieces Set - 2642410

Features and Benefits:

• Made of heat-treated S2 steel for long life and added safety
• Modified parabolic striking end to help reduce mushrooming and chipping
• One-piece construction forged from quality S2 steel for increased strength and durability
• Black Oxide coat finish for increased rust resistance, long life operation and high performance
• Hand grounded cutting edge to the exact angle for cutting through tough metals
• A polished identification panel on one of the flats is marked with the tool number and size in a black inlay
• Set of a wide range of sizes to handle a variety of jobs
• Pouch included for convenient storage and transport

Typical Applications:

Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel etc. according to their specific uses.

They are commonly used in:
• Woodworking
• Metalworking
• Stoneworking
• Precision cutting
• Demolition

FAQs:

Are these chisels hardened?
Yes, this is a set of excellent quality chisels that have been hardened, heat-treated for increased safety of use and long life operation.

Do you stock stones for sharpening chisels?
Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.

What sizes are included in the set?

BD 22.605

BD 22.605 1 Set (Exc. Vat)

BD 24.865

BD 24.865 1 Set (inc. VAT)

Stanley 5 Piece Steel Cold Chisel Set, 0.3125 in, 0.375 in, 0.4375 in, 0.5 in, 0.625 in Blade Width

BD 22.605

BD 22.605 1 Set (Exc. Vat)

BD 24.865

BD 24.865 1 Set (inc. VAT)

Stanley 5 Piece Steel Cold Chisel Set, 0.3125 in, 0.375 in, 0.4375 in, 0.5 in, 0.625 in Blade Width

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Stanley

Blade Width

0.3125 in, 0.375 in, 0.4375 in, 0.5 in, 0.625 in

Blade Material

Steel

Number of Pieces

5

Chisel Type

Cold

Country of Origin

United States

Product details

Stanley Proto Cold Chisel Sets

Introducing the set of excellent quality chisels from Stanley that has been designed for professional applications. Chisels are made of heat treated S2 Steel that guarantees long life operation and increased strength. The set is finished in black oxide and protected from corrosion. This is a great set of professional tools from Stanley for the most demanding users.

Stanley PROTO Chisels are available in two set sizes:

• 5 Pieces Set - 2642404
• 7 Pieces Set - 2642410

Features and Benefits:

• Made of heat-treated S2 steel for long life and added safety
• Modified parabolic striking end to help reduce mushrooming and chipping
• One-piece construction forged from quality S2 steel for increased strength and durability
• Black Oxide coat finish for increased rust resistance, long life operation and high performance
• Hand grounded cutting edge to the exact angle for cutting through tough metals
• A polished identification panel on one of the flats is marked with the tool number and size in a black inlay
• Set of a wide range of sizes to handle a variety of jobs
• Pouch included for convenient storage and transport

Typical Applications:

Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel etc. according to their specific uses.

They are commonly used in:
• Woodworking
• Metalworking
• Stoneworking
• Precision cutting
• Demolition

FAQs:

Are these chisels hardened?
Yes, this is a set of excellent quality chisels that have been hardened, heat-treated for increased safety of use and long life operation.

Do you stock stones for sharpening chisels?
Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.

What sizes are included in the set?