Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley Craftman Folding Knife, 210g

RS Stock No.: 125-2031Brand: StanleyManufacturers Part No.: FMHT0-10320
brand-logo
View all in Pocket Knives & Multi-tools

Technical Document

Specifications

Brand

Stanley

Knife Type

Folding knife

Features

Spring Assist

Blade Type

Craftman

Retractable

Yes

Blade Length

60 mm

Weight

210g

Country of Origin

Thailand

Product details

FatMax Spring Assist Knife

Introducing the excellent quality folding knife from Stanley. It's been manufactured from durable materials and covered with rubber for the comfort of use and safety. It features spring assisted opening via a button and 3-position blade mechanism with redesigned slider. It's a small, handy and lightweight tool designed with professional use in mind.

Features and Benefits:

• Redesigned slider to make the knife more compact. 3 position blade mechanism
• Bi-material handle grip for comfort and safety
• Internal blade storage (3 blade capacity, supplied)
• Quick and easy to use instant blade change mechanism for convenience
• Integral metal belt clip
• Rubber thumb pad for increased safety, control & comfort
• Spring assist actuation button
• Slim design that fits in the pocket

Typical Applications:

Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?

The knife features a retractable blade which makes the knife safe and easy to store and operate.

Are spare blades supplied with the knife?

Yes, the knife is supplied with 3 spare blades. Also, the knife accepts all conventional replacement blades from Stanley e.g. 776-9734; 136-6027 or 494-105.

You may be interested in
Stock information temporarily unavailable.

BD 14.564

BD 14.564 Each (Exc. Vat)

BD 16.020

BD 16.020 Each (inc. VAT)

Stanley Craftman Folding Knife, 210g

BD 14.564

BD 14.564 Each (Exc. Vat)

BD 16.020

BD 16.020 Each (inc. VAT)

Stanley Craftman Folding Knife, 210g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Knife Type

Folding knife

Features

Spring Assist

Blade Type

Craftman

Retractable

Yes

Blade Length

60 mm

Weight

210g

Country of Origin

Thailand

Product details

FatMax Spring Assist Knife

Introducing the excellent quality folding knife from Stanley. It's been manufactured from durable materials and covered with rubber for the comfort of use and safety. It features spring assisted opening via a button and 3-position blade mechanism with redesigned slider. It's a small, handy and lightweight tool designed with professional use in mind.

Features and Benefits:

• Redesigned slider to make the knife more compact. 3 position blade mechanism
• Bi-material handle grip for comfort and safety
• Internal blade storage (3 blade capacity, supplied)
• Quick and easy to use instant blade change mechanism for convenience
• Integral metal belt clip
• Rubber thumb pad for increased safety, control & comfort
• Spring assist actuation button
• Slim design that fits in the pocket

Typical Applications:

Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?

The knife features a retractable blade which makes the knife safe and easy to store and operate.

Are spare blades supplied with the knife?

Yes, the knife is supplied with 3 spare blades. Also, the knife accepts all conventional replacement blades from Stanley e.g. 776-9734; 136-6027 or 494-105.

You may be interested in