Technical Document
Specifications
Brand
StanleyKnife Type
Folding knife
Overall Length
170 mm
Blade Type
Straight
Retractable
Yes
Blade Length
60 mm
Country of Origin
China
Stock information temporarily unavailable.
BD 10.945
BD 10.945 Each (Exc. Vat)
BD 12.039
BD 12.039 Each (inc. VAT)
Stanley Straight Folding Knife
1
BD 10.945
BD 10.945 Each (Exc. Vat)
BD 12.039
BD 12.039 Each (inc. VAT)
Stanley Straight Folding Knife
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleyKnife Type
Folding knife
Overall Length
170 mm
Blade Type
Straight
Retractable
Yes
Blade Length
60 mm
Country of Origin
China