Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Stanley Locking Pliers

RS Stock No.: 125-2023Brand: StanleyManufacturers Part No.: FMHT0-75467
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Stanley

Plier Type

Locking Pliers

Cutting Capacity

180 mm

Country of Origin

China

Product details

Stanley Fatmax Lockgrip Straight Jaw Pliers

The FatMax straight jaw lock-grip pliers from Stanley are made from high performance steel with a rust resistant finish. The locking pliers have the TruLock mechanism for unintentional release of the jaw. They can be locked into position and have eyebolts to give you higher torque tightening and faster winding

Features and Benefits
Easy to release
Easy to adjust
Trulock mechanism
Induction hardened jaws to extend product life
Rust resistant black finish

Stock information temporarily unavailable.

BD 15.288

BD 15.288 Each (Exc. Vat)

BD 16.817

BD 16.817 Each (inc. VAT)

Stanley Locking Pliers

BD 15.288

BD 15.288 Each (Exc. Vat)

BD 16.817

BD 16.817 Each (inc. VAT)

Stanley Locking Pliers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Plier Type

Locking Pliers

Cutting Capacity

180 mm

Country of Origin

China

Product details

Stanley Fatmax Lockgrip Straight Jaw Pliers

The FatMax straight jaw lock-grip pliers from Stanley are made from high performance steel with a rust resistant finish. The locking pliers have the TruLock mechanism for unintentional release of the jaw. They can be locked into position and have eyebolts to give you higher torque tightening and faster winding

Features and Benefits
Easy to release
Easy to adjust
Trulock mechanism
Induction hardened jaws to extend product life
Rust resistant black finish