Technical Document
Specifications
Brand
StanleyHammer Type
Claw Hammer
Head Material
Steel
Handle Material
Steel
Weight
450g
Country of Origin
Taiwan, Province Of China
Product details
FatMax™ Anti-Vibe Hammers
Patented tuning fork design reduces harmful vibrations that can cause wrist and arm injuries
Magnetic nail starter groove on head prevents damage to fingers and helps start nail in hard to reach areas
One piece forged steel head for larger sweet spot and better balance
Anti-slip soft grip for comfort and performance
BD 30.767
BD 30.767 Each (Exc. Vat)
BD 33.844
BD 33.844 Each (inc. VAT)
1
BD 30.767
BD 30.767 Each (Exc. Vat)
BD 33.844
BD 33.844 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleyHammer Type
Claw Hammer
Head Material
Steel
Handle Material
Steel
Weight
450g
Country of Origin
Taiwan, Province Of China
Product details
FatMax™ Anti-Vibe Hammers
Patented tuning fork design reduces harmful vibrations that can cause wrist and arm injuries
Magnetic nail starter groove on head prevents damage to fingers and helps start nail in hard to reach areas
One piece forged steel head for larger sweet spot and better balance
Anti-slip soft grip for comfort and performance