Stanley FatMax 10m Tape Measure, Metric & Imperial

RS Stock No.: 247-2677Brand: StanleyManufacturers Part No.: FMHT33104-5
brand-logo
View all in Tape Measures

Technical Document

Specifications

Brand

Stanley

Length

10m

Blade Width

32 mm

Imperial or Metric

Imperial, Metric

Open Case

No

Series

Fatmax

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 27.484

BD 27.484 Each (Exc. Vat)

BD 30.232

BD 30.232 Each (inc. VAT)

Stanley FatMax 10m Tape Measure, Metric & Imperial

BD 27.484

BD 27.484 Each (Exc. Vat)

BD 30.232

BD 30.232 Each (inc. VAT)

Stanley FatMax 10m Tape Measure, Metric & Imperial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Length

10m

Blade Width

32 mm

Imperial or Metric

Imperial, Metric

Open Case

No

Series

Fatmax

Country of Origin

Thailand