DeWALT FATMAX XTREME 10m Tape Measure, Metric

RS Stock No.: 555-785Brand: DeWALTManufacturers Part No.: FMHT38233-5
brand-logo
View all in Tape Measures

Technical Document

Specifications

Brand

Dewalt

Length

10m

Blade Width

32 mm

Imperial or Metric

Metric

Open Case

No

Series

FATMAX XTREME

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 23.463

BD 23.463 Each (Exc. Vat)

BD 25.809

BD 25.809 Each (inc. VAT)

DeWALT FATMAX XTREME 10m Tape Measure, Metric

BD 23.463

BD 23.463 Each (Exc. Vat)

BD 25.809

BD 25.809 Each (inc. VAT)

DeWALT FATMAX XTREME 10m Tape Measure, Metric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Length

10m

Blade Width

32 mm

Imperial or Metric

Metric

Open Case

No

Series

FATMAX XTREME

Country of Origin

Thailand