Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stanley FMHT6-70418 Corded Glue Gun, 200W, 12mm, Euro Plug

RS Stock No.: 278-3592Brand: StanleyManufacturers Part No.: FMHT6-70418
brand-logo
View all in Glue Guns

Technical Document

Specifications

Brand

Stanley

Type

Hot Melt/Low Melt

Glue Stick Size

12mm

Corded/Cordless

Corded

Cord Type

Corded

Plug Type

Type C - Euro Plug

Model

FMHT6-70418

Heater Power

200W

Country of Origin

China

Stock information temporarily unavailable.

BD 38.257

BD 38.257 Each (Exc. Vat)

BD 42.083

BD 42.083 Each (inc. VAT)

Stanley FMHT6-70418 Corded Glue Gun, 200W, 12mm, Euro Plug

BD 38.257

BD 38.257 Each (Exc. Vat)

BD 42.083

BD 42.083 Each (inc. VAT)

Stanley FMHT6-70418 Corded Glue Gun, 200W, 12mm, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Type

Hot Melt/Low Melt

Glue Stick Size

12mm

Corded/Cordless

Corded

Cord Type

Corded

Plug Type

Type C - Euro Plug

Model

FMHT6-70418

Heater Power

200W

Country of Origin

China